88732-8602

Heilind Number:MOL88732-8602
Manufacturer:Molex
Manufacturer Number:88732-8602
Datasheet:Drawing
ECAD Model:
3D Model

Description:

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 88732-8602
Color:Black
Series:88740 - USB
Amperage:1 A
Connector Type:USB
Gender:Male
Termination Method:Through Hole
Overall Length:1.0m
Voltage:30 V
Material:Polyester
Connector A Gender:Male
Connector B Gender:Male
Sheath Color:Black
Cable Type:Round
Cable Length:1 m
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:5
Shielded:Yes
Mating Pitch:2.5 mm, .8 mm
Contact Termination Plating Thickness:4.064 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Duration at Max. Process Temperature (seconds):060
Max. Cycles at Max. Process Temperature:002
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:USB Type A to Mini-B
Part Aliases:0887328602 887-3286-02
SKU:MOL88732-8602

Detailed Description

Enhance your connectivity with this USB On-The-Go (OTG) Shielded I/O Cable Assembly. Featuring a durable construction and a 1.0m length, this cable is perfect for transferring data between USB Type A and Mini-B devices. With USB 2.0 compatibility and a maximum amperage of 1A, it ensures efficient power and data transmission. The shielded design minimizes interference, while the gold-plated contacts guarantee a reliable connection. RoHS compliant and boasting a sleek black sheath, this cable is a must-have for seamless data transfer in any setup.