| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 88732-8702 |
| Color: | Black |
| Series: | 88740 - USB |
| Amperage: | 1 A |
| Connector Type: | USB |
| Gender: | Male |
| Termination Method: | Through Hole |
| Overall Length: | 1.50m |
| Voltage: | 30 V |
| Material: | Polyester |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Sheath Color: | Black |
| Cable Type: | Round |
| Cable Length: | 1.5 m |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Shielded: | Yes |
| Mating Pitch: | 2.5 mm, .8 mm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | USB Type A to Mini-B |
| Part Aliases: | 0887328702 887-3287-02 |
| SKU: | MOL88732-8702 |
88732-8702
Specifications
Detailed Description
Enhance connectivity with our USB On-The-Go (OTG) Shielded I/O Cable Assembly, designed for seamless data transfer between USB Type A and Mini B devices. This USB 2.0 compliant cable features a durable 1.5m length in sleek black, ensuring flexibility and reliability in various setups. With a robust construction and gold-plated contacts, it guarantees optimal performance, while the shielded design minimizes interference for uninterrupted transmission. Whether for personal or professional use, this cable is a must-have for efficient data management. Rest assured, it meets RoHS compliance standards, reflecting our commitment to quality and sustainability. Upgrade your setup with this essential accessory and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
| Molex 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50058-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Bag | ![]() |
| Molex 501330-1500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 15 Circuits | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 51065-0400 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download | |||


