88732-9200

Heilind Number:MOL88732-9200
Manufacturer:Molex
Manufacturer Number:88732-9200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 88732-9200
Gender:Male
Series:88740 - USB
Amperage:1 A
Shielded:Yes
Wire Size:28 AWG
Cable Type:Round
Cable Length:2.09 m
Connector Type:USB
Overall Length:2.09m
Connector A Gender:Male
Connector B Gender:Male
Lock to Mating Part:Yes
Connector To Connector:USB Type A to Type B
Connector Assembly Type:Dual Ended Connectors
Number of Contacts Loaded:4
Part Aliases:0887329200 887-3292-00
SKU:MOL88732-9200

Detailed Description

Enhance connectivity with our USB Shielded I/O Cable Assembly, featuring a durable A-to-B Full-Rated design for seamless data transfer. With a generous 2.09m length, this cable ensures flexibility in setup for various applications. Boasting a male-to-male USB connection, it guarantees reliable performance. The 28 AWG wire size and shielded construction deliver optimal signal integrity and protection against interference. RoHS compliant and packaged for convenience, this cable assembly is a must-have for efficient wire management in computer setups.