89485-8001

Heilind Number:MOL89485-8001
Manufacturer:Molex
Manufacturer Number:89485-8001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right Angle, Terminal Length 2.00mm, Without Mylar, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89485-8001
Color:Black
Series:89485 - USB 2.0
Amperage:1 A
Connector Type:USB
Gender:Female
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Maximum Operating Temperature:50 °C
Minimum Operating Temperature:0 °C
Pitch:2 mm, 2.5 mm
Voltage:750 V AC/DC
Shield Type:Full Shield
Material:Thermoplastic
Number of Ports:1
Orientation:Upright
USB Type:A
Component Type:Receptacle
Tail Length:2 mm
Packaging:Tray
Operating Temperature Range:0 - 50 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:002
Termination Pitch:1.4 mm
Lock to Mating Part:Yes
Surface Mount Compatible:No
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0894858001
SKU:MOL89485-8001

Detailed Description

Enhance your connectivity with our Shielded USB Type A Receptacle, perfect for high-speed data transfer. This single upright, right-angle connector features four gold-plated contacts, ensuring reliable performance. With a terminal length of 2.00mm, it offers secure through-hole termination on PCBs with a thickness of 1.6mm. The full shield construction provides excellent signal integrity, while the UL and CSA certifications guarantee quality and safety. Operating in a wide temperature range from 0 to 50°C, this connector is suitable for various industrial applications. Its black thermoplastic housing is RoHS compliant, making it environmentally friendly. Trust in its durability and performance for your connectivity needs.