| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 89485-8003 |
| Color: | Black |
| Series: | 89485 - USB 2.0 |
| Amperage: | 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 750 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Upright |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | 1.4 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0894858003 |
| SKU: | MOL89485-8003 |
89485-8003
Specifications
Detailed Description
Enhance your electronic devices with this high-speed USB Shielded I/O Type A Receptacle, featuring a single upright, right-angle design for seamless connectivity. With a sturdy thermoplastic build and full shield protection, this black receptacle ensures durability and reliable performance. The gold-plated contacts, with a thickness of 0.762 µm, offer optimal conductivity, while the 2.5mm terminal length facilitates easy installation on PCBs. Certified for RoHS compliance, this component is not only environmentally friendly but also guarantees safe usage. Perfect for wire-to-board connections, it is designed to operate flawlessly in a temperature range of 0 to 50°C, making it ideal for various applications in the tech industry. Upgrade your systems with this USB connector for efficient and secure data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2022 | 510583 - Change to product. Due to PA6T global Shortage in order to avoid production line shutdown we plan to add new resin option PA10T | Download | |||

