89761-3412

Heilind Number:MOL89761-3412
Manufacturer:Molex
Manufacturer Number:89761-3412
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SMA Jack-to-MCRF Plug Assembly, 1.13mm Cable Diameter, Length 100.00mm, 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 89761-3412
Series:89761 - MCRF - RF - SMA
Connector Type:MCRF, RF, SMA
Gender:Jack/Plug
Contact Material:Phosphor Bronze
Overall Length:100.00mm
Impedance:50 Ω
Connector A Gender:Female
Connector B Gender:Male
Cable Type:Coaxial
Cable Length:100 mm
Contact Mating Area Plating:Gold
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:SMA to MCRF
Part Aliases:0897613412
SKU:MOL89761-3412

Detailed Description

Enhance your RF connectivity with this SMA Jack-to-MCRF Plug Assembly, designed for seamless integration in your systems. Featuring a 1.13mm cable diameter and a 100.0mm length, this assembly ensures optimal signal transmission. With an impedance of 50 Ohms and gold plating in the contact mating area, it guarantees reliable performance. The dual-ended connectors, with a female SMA and male MCRF gender, offer versatility in your setups. RoHS compliant and meticulously crafted with phosphor bronze contacts, this assembly is a dependable solution for your coaxial cable requirements. Whether for professional installations or DIY projects, it's a must-have component in your toolkit.