| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 89762-1582 |
| Series: | 89762 - 2.92mm - RF |
| Connector Type: | 2.92 mm, RF |
| Gender: | Plug/Plug |
| Impedance: | 50 Ω |
| Cable Type: | Temp-Flex 047SC-2901 |
| Cable Length: | 304.8 mm |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | 2.92 mm to 2.92 mm |
| Part Aliases: | 0897621582 |
| SKU: | MOL89762-1582 |
89762-1582
Specifications
Detailed Description
Elevate your RF connectivity with this high-performance 2.92mm Plug to Plug cable assembly. Designed for seamless transmission, it boasts a 50 Ω impedance and features Temp-Flex 047SC-2901 cable for optimal signal integrity. With a length of 304.8mm, it offers flexibility in setup. RoHS compliant, it ensures environmentally friendly operation. Perfect for demanding applications, this assembly guarantees reliable and efficient data transfer in a variety of settings. Elevate your RF connectivity with this high-performance 2.92mm Plug to Plug cable assembly. Designed for seamless transmission, it boasts a 50 Ω impedance and features Temp-Flex 047SC-2901 cable for optimal signal integrity. With a length of 304.8mm, it offers flexibility in setup. RoHS compliant, it ensures environmentally friendly operation. Perfect for demanding applications, this assembly guarantees reliable and efficient data transfer in a variety of settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2026 | 517156 - Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to South Grafton, Massachusetts from Guadalajara, Mexico. The capacity, scale and advanced manufacturing capabilities at the new location better served to support our collective long-term needs. | Download | |||
| 07/25/2025 | 516634 -Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to a new facility in Guadalajara. | Download | |||
| 10/14/2022 | 512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flow | Download | |||

