| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 89762-2090 |
| Part Aliases: | 0897622090 |
| SKU: | MOL89762-2090 |
89762-2090
| Heilind Number: | MOL89762-2090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 89762-2090 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TNC Straight Bulkhead Jack Front Mount IP68 to SMA Right-Angle Plug on LMR100A Cable, 152.40mm Length, 50 Ohms
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2026 | 517251 - Change Supplier. Adding 2nd source to ensue availability. | Download | |||

