| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90119-0111 |
| Series: | 90119 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 3.048 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.02 - 1.47 mm |
| Part Aliases: | 0901190111 |
| SKU: | MOL90119-0111 |
90119-0111
| Heilind Number: | MOL90119-0111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90119-0111 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The C-Grid III Crimp Terminal offers reliable connectivity for 22-24 AWG wires, making it ideal for signal applications. This female connector, featuring Phosphor Bronze contacts with Tin plating, ensures durable performance. Designed for wire-to-board connections, it accommodates wire insulation diameters of 1.02-1.47mm. With Gold plating in the contact mating area, it guarantees efficient signal transmission. RoHS compliant, this component is suitable for various electronic assemblies, providing a secure and long-lasting connection. Packaged on a reel, it offers convenient handling during production processes. Trust in the C-Grid III Crimp Terminal for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-58-0125 | KK 396 Crimp Terminal 2578, 22-26 AWG, Reel, Phosphor Bronze, 0.51 | ![]() |
| Molex 09-50-3131 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits, Natural | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 90119-0111 | Cut Strip - C-Grid III Crimp Terminal, 22-24 AWG, Reel, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | 515736 - Change to Product. This notification is to inform you about changes that are being made to the part(s) DRAWING as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may not result in a change to the specification or raw material. | Download | |||


