90119-2120

Heilind Number:MOL90119-2120
Manufacturer:Molex
Manufacturer Number:90119-2120
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

C-Grid III Crimp Terminal, 26-28 AWG, Bag, Tin (Sn)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90119-2120
Series:90119 - C-Grid III
Connector Type:C-Grid III
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Contact Termination Plating Thickness:1.016 µm
Wire Size:26 AWG, 28 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:.76 - 1.22 mm
Part Aliases:0901192120
SKU:MOL90119-2120

Detailed Description

Enhance your connectivity with the C-Grid III Crimp Terminal. Designed for 26-28 AWG wires, this female terminal ensures a secure and efficient termination method through crimp or compression. Crafted with durable phosphor bronze and plated with tin, it guarantees reliable signal transmission. Packaged in a convenient bag, this terminal is perfect for wire-to-board applications. With RoHS compliance and a focus on quality, it's an essential component for your electronic projects.