| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0125 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200125 |
| SKU: | MOL90120-0125 |
90120-0125
Specifications
Detailed Description
Easily connect wires to your PCB with our C-Grid III 90120 series straight pin header. Designed for through-hole termination, this black connector features five contacts in a single row with a 2.54mm pitch. With a current rating of 3A and a voltage capability of 350V AC/DC, it offers reliable performance in various applications. The brass contact material with tin plating ensures excellent conductivity, while the polyester housing withstands temperatures ranging from -55 to 125°C. Packaged in a convenient tray, this connector is ideal for automated assembly processes. RoHS compliant and UL certified, it meets international quality standards for environmental responsibility and safety. Upgrade your PCB connections with this durable and versatile pin header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-03-5055 | 2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 5 Circuits, Bag, 3.50mm PC Tail Length | ![]() |
| Molex 87758-0817 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free | ![]() |
| Molex 87831-4420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 44 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | ![]() |
| Molex 90119-2110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |
| Molex 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0124 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
| Molex 90142-0016 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||


