90120-0129

Heilind Number:MOL90120-0129
Manufacturer:Molex
Manufacturer Number:90120-0129
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 9 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0129
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:9
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:9
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200129
SKU:MOL90120-0129

Detailed Description

Enhance your PCB connectivity with this C-Grid III black pin header, featuring a durable polyester body and straight orientation for seamless integration. With nine contacts and a 2.54mm pitch, it offers reliable power transmission and signal connectivity. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Its through-hole termination method and tin plating ensure easy assembly and efficient performance, while its UL and CSA certifications guarantee quality and safety. RoHS compliant, this component is also environmentally friendly. Whether for industrial or commercial applications, this C-Grid III pin header is a versatile and essential connector for your projects.