| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0131 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200131 |
| SKU: | MOL90120-0131 |
90120-0131
| Heilind Number: | MOL90120-0131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-0131 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 11 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this C-Grid III 90120 series black pin header. Designed for easy installation on circuit boards, this straight orientation connector features 11 contacts and a 2.54mm pitch. With a durable polyester body and brass contacts plated with tin, it ensures reliable performance in a wide range of operating temperatures. RoHS compliant and lead-free process capable, it meets international standards for sustainability. Ideal for wire-to-board applications, this connector is a versatile solution for your electronic assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||

