90120-0136

Heilind Number:MOL90120-0136
Manufacturer:Molex
Manufacturer Number:90120-0136
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 16 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0136
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:16
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200136
SKU:MOL90120-0136

Detailed Description

Enhance your electronic connections with our C-Grid III 16-pin straight connector. Featuring a durable black polyester body and brass contact material, this connector is designed for reliable performance in a variety of applications. With a pitch of 2.54mm and through-hole termination, it's easy to integrate into your PCB layout. Offering a current rating of 3A and voltage capability of 350V AC/DC, it ensures efficient power delivery. Operating smoothly in temperatures ranging from -55 to 125°C, it's suitable for diverse environments. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Whether you're assembling prototypes or production units, this connector is a dependable choice for wire-to-board connections.