| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0140 |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Housing Material: | Polyester |
| Number of Rows: | 1 |
| Contact Plating: | Tin |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| PCB Tail Length: | 2.9 mm |
| Part Aliases: | 0901200140 |
| SKU: | MOL90120-0140 |
90120-0140
| Heilind Number: | MOL90120-0140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-0140 |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 20 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Introducing the C-Grid III 90120 Series, a versatile and reliable PCB connector designed for signal applications. This vertical header features 20 positions with a 2.54mm pitch, allowing for seamless wire-to-board connections. With a current rating of 3A and a voltage tolerance of 350V AC/DC, it ensures efficient power transmission. The black polyester housing, along with tin-plated contacts, guarantees durability and conductivity even in harsh environments. Suitable for through-hole termination, it offers easy installation on PCBs. Operating within a wide temperature range of -55 to 125°C, it is ideal for various electronic systems. RoHS compliant and with a PCB tail length of 2.9mm, this connector is a perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||

