90120-0780

Heilind Number:MOL90120-0780
Manufacturer:Molex
Manufacturer Number:90120-0780
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 20 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0780
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:20
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:20
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200780
SKU:MOL90120-0780

Detailed Description

Easily connect wires to your PCB with this C-Grid III connector. Featuring a straight orientation and a black polyester body, it offers reliable performance in a variety of applications. With 20 gold-plated contacts and a 3A amperage rating, it ensures efficient power transmission. The through-hole termination method and 2.54mm pitch make it simple to install on your board, while its high voltage tolerance of 350V AC/DC provides added versatility. RoHS compliant and capable of withstanding temperatures ranging from -55 to 125°C, this connector is a durable and environmentally friendly choice for your project.