90120-0784

Heilind Number:MOL90120-0784
Manufacturer:Molex
Manufacturer Number:90120-0784
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 24 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0784
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:24
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:24
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200784
SKU:MOL90120-0784

Detailed Description

Enhance your electronic connections with this versatile black C-Grid III connector, part of the 90120 series. With 24 contacts arranged in a single row and a 3A amperage rating, it offers reliable performance for various applications. Featuring a straight orientation and through-hole termination method, it ensures secure attachment to your circuit board. The brass contact material with gold plating guarantees efficient conductivity, while the polyester body and high operating temperature range ensure durability in harsh environments. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Perfect for wire-to-board connections, this connector is a valuable component for your PCB assembly needs.