90120-0792

Heilind Number:MOL90120-0792
Manufacturer:Molex
Manufacturer Number:90120-0792
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 32 Circuits, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0792
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:32
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:32
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200792
SKU:MOL90120-0792

Detailed Description

Enhance your PCB connectivity with our C-Grid III connector, boasting a sleek black design and boasting a 32-contact capacity. With a straight body orientation and through-hole termination method, this component ensures secure and reliable performance. Featuring durable brass contacts with gold plating, it guarantees efficient power transmission with a voltage rating of 350 V AC/DC. Its operating temperature range of -55 to 125°C and compliance with RoHS regulations make it ideal for various applications. Experience seamless integration with a 2.54 mm pitch and 1.6 mm PCB thickness compatibility, while its tray packaging offers convenience. Trust in its UL and CSA agency certifications for quality assurance, and rest assured of its lead-free process capability for environmentally friendly operations. Elevate your wire-to-board connector setup with this essential component.