| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0800 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200800 |
| SKU: | MOL90120-0800 |
90120-0800
| Heilind Number: | MOL90120-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-0800 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our black C-Grid III Connector. Featuring a straight body orientation and vertical orientation, this component boasts 40 gold-plated contacts, perfect for ensuring reliable power and data transmission. With a durable polyester construction and operating temperature range of -55 to 125°C, it's built to withstand demanding environments. Designed for through-hole termination on PCBs with a thickness of 1.6mm, it offers easy installation. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for wire-to-board applications, this connector is a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||

