| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0922 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 002 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200922 |
| SKU: | MOL90120-0922 |
90120-0922
| Heilind Number: | MOL90120-0922 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-0922 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance C-Grid III Connector, part of the 90120 series. Designed for efficient wire-to-board applications, this straight-orientation connector features two gold-plated contacts, ensuring reliable conductivity with a voltage rating of 350 V AC/DC and an amperage of 3 A. With a durable polyester body and nickel-plated contact termination, it guarantees long-lasting performance even in harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. The through-hole termination method and 2.54 mm pitch make it easy to install on PCBs with a thickness of 1.6 mm, while its tray packaging ensures convenient handling. RoHS compliant and UL certified, this connector meets the highest industry standards for safety and environmental responsibility. Perfect for industrial and commercial applications, it offers 500 mating cycles and breakaway functionality, making maintenance a breeze. Upgrade your connectivity solutions with this essential component, providing seamless power and signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||

