90120-0924

Heilind Number:MOL90120-0924
Manufacturer:Molex
Manufacturer Number:90120-0924
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0924
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200924
SKU:MOL90120-0924

Detailed Description

Easily connect wires to your PCB with this black C-Grid III connector. Featuring a straight orientation and 2.54mm pitch, it offers reliable performance in various applications. With a 3A amperage and 350V AC/DC voltage rating, it ensures safe and efficient power transmission. The gold-plated brass contacts and nickel termination provide durability and excellent conductivity. Its tray packaging and -55 to 125°C operating temperature range make it convenient and versatile for assembly. RoHS compliant, it meets environmental standards while guaranteeing high-quality connectivity for your projects.