90120-0956

Heilind Number:MOL90120-0956
Manufacturer:Molex
Manufacturer Number:90120-0956
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 36 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0956
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:36
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:36
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200956
SKU:MOL90120-0956

Detailed Description

Enhance your PCB connectivity with our C-Grid III Pin Header, featuring 36 gold-plated contacts for reliable signal transmission. With a straight orientation and through-hole termination, this component offers secure attachment and efficient performance. Operating within a wide temperature range of -55 to 125 °C, it ensures durability in various environmental conditions. RoHS compliant and lead-free process capable, it meets stringent industry standards for sustainability and quality. Perfect for wire-to-board connections, this black polyester connector is a versatile solution for your electronic assembly needs.