90120-0960

Heilind Number:MOL90120-0960
Manufacturer:Molex
Manufacturer Number:90120-0960
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

C-GRID SR VT PN 6.75/2.90MM A -F 40CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0960
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:40
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:500
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200960
SKU:MOL90120-0960

Detailed Description

Enhance your circuit connections with our C-GRID III Vertical Through Hole Connector. Featuring a sleek black design, this 40-circuit connector boasts a durable construction with brass contacts and polyester material. With a pitch of 2.54mm, it offers a secure fit on PCBs with a 1.6mm thickness. Operating flawlessly in a wide temperature range from -55 to 125°C, it ensures reliable performance in various environments. The gold-plated contact mating area guarantees excellent conductivity, while its nickel-plated termination ensures durability. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Perfect for Wire to Board applications, this connector is a must-have for your electronic projects.