90120-1083

Heilind Number:MOL90120-1083
Manufacturer:Molex
Manufacturer Number:90120-1083
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Flash Gold (Au) Stripe on 2 Sides

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-1083
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:3
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901201083
SKU:MOL90120-1083

Detailed Description

Enhance your PCB connectivity with our C-Grid III Black Connector. Designed for optimal performance, this straight orientation connector features three contacts with a 2.54mm pitch, allowing for secure through-hole termination. Crafted with durable brass and polyester materials, it ensures reliable operation in a wide temperature range from -55 to 125°C. With a maximum current rating of 3A and a voltage tolerance of 350V AC/DC, it's suitable for various electronic applications. Gold-plated contact mating areas and tin-plated terminations guarantee efficient signal transmission and soldering reliability. RoHS compliant and environmentally friendly, this connector is a must-have for your next PCB assembly project.