| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-1102 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901201102 |
| SKU: | MOL90120-1102 |
90120-1102
| Heilind Number: | MOL90120-1102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-1102 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 22 Circuits, Flash Gold (Au) Stripe on 2 Sides
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid III Pin Header in black, featuring a straight body orientation and a 2.54mm pitch. With 22 gold-plated contacts, this connector ensures reliable performance in a wide operating temperature range from -55 to 125°C. Its through-hole termination method and durable polyester construction make it suitable for various industrial applications. RoHS compliant and lead-free process capable, it meets stringent quality standards for environmental responsibility. Experience easy assembly with its breakaway design, perfect for efficient installation on 1.6mm PCBs. Trusted for its durability and performance, this C-Grid III Pin Header is a must-have for your electronic projects.

