| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-1111 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 31 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 31 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901201111 |
| SKU: | MOL90120-1111 |
90120-1111
| Heilind Number: | MOL90120-1111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-1111 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 31 Circuits, Flash Gold (Au) Stripe on 2 Sides
More >>Specifications
Detailed Description
Elevate your electronic connections with the C-Grid III 90120 series vertical PCB pin header. Designed for high-performance applications, this sleek black connector features 31 gold-plated brass contacts in a single row, with a 2.54mm pitch for precise connectivity. Operating at up to 350V AC/DC and 3A, it guarantees reliable power transmission. With a durable polyester housing and through-hole termination, it ensures secure mounting on PCBs. Its 2.9mm tail length and 1.6mm PCB thickness compatibility make it versatile for various setups. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for wire-to-board connections, this connector is a must-have for your electronic projects.

