| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-1114 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 34 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901201114 |
| SKU: | MOL90120-1114 |
90120-1114
| Heilind Number: | MOL90120-1114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90120-1114 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 34 Circuits, Flash Gold (Au) Stripe on 2 Sides
More >>Specifications
Detailed Description
Easily connect wires on your PCB with this C-Grid III black connector. Featuring 34 contacts in a single row, it offers a reliable amperage of 3A and can handle voltages up to 350V AC/DC. The vertical orientation with a 2.54mm pitch and through-hole termination method ensures secure placement on your board. Constructed with durable polyester and brass materials, it guarantees longevity even in demanding applications. With gold plating in the contact mating area, you can count on superior conductivity. This connector is tray-packaged for convenience and complies with lead-free soldering processes, making it an environmentally friendly choice for your projects.

