| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-0123 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901210123 |
| SKU: | MOL90121-0123 |
90121-0123
| Heilind Number: | MOL90121-0123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-0123 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right Angle, 3 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Right Angle Connector. Featuring a sleek black design and boasting a 3A amperage, this connector is a reliable choice for your electronic projects. With 3 contacts in a single row and a 2.54mm pitch, it ensures efficient signal transmission. The brass contact material and tin plating guarantee durability and conductivity, while the polyester body offers robust protection. Operating seamlessly in temperatures ranging from -55 to 125°C, it's suitable for various environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. With its through-hole termination method and 2.9mm tail length, it's easy to install on your PCB. Ideal for wire-to-board connections, this connector is a must-have for your electronic assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2014 | GCM 10630065 - New, Modified, Or Replacement Tooling. | Download | |||

