90121-0128

Heilind Number:MOL90121-0128
Manufacturer:Molex
Manufacturer Number:90121-0128
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right Angle, 8 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-0128
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Number of Contacts Loaded:8
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901210128
SKU:MOL90121-0128

Detailed Description

Enhance your PCB connections with our C-Grid III 90121 Series Right Angle PCB Pin Header. Designed for reliable performance, this header features 8 gold-plated brass contacts with a 2.54mm pitch, suitable for through-hole termination. With a voltage rating of 350V and an amperage of 3A, it ensures efficient power transmission. The polyester body, meeting flammability standards, guarantees safety in operation. Operating in temperatures ranging from -55 to 125°C, it is ideal for various environments. RoHS compliant and lead-free solder process capable, it's a sustainable choice for your projects. The tray packaging and breakaway feature add convenience in handling and installation. Upgrade your connectivity with this high-quality PCB pin header.