| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-0143 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 23 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Number of Contacts Loaded: | 23 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901210143 |
| SKU: | MOL90121-0143 |
90121-0143
| Heilind Number: | MOL90121-0143 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-0143 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 23 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with this sleek black C-Grid III connector, featuring 23 brass contacts for reliable signal transmission. Designed for through-hole termination with a 2.54mm pitch, it offers a sturdy and secure fit on your PCB. With a 3A amperage rating and a voltage tolerance of 350V, it ensures optimal performance in various applications. The right-angle orientation and 2.9mm tail length make it versatile for installation, while its tray packaging simplifies handling. RoHS compliant and lead-free process capable, it aligns with environmental standards, guaranteeing both quality and sustainability. Elevate your PCB design with this essential Wire to Board connector.

