90121-0147

Heilind Number:MOL90121-0147
Manufacturer:Molex
Manufacturer Number:90121-0147
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 27 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-0147
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:27
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Number of Contacts Loaded:27
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901210147
SKU:MOL90121-0147

Detailed Description

Elevate your PCB connectivity with our C-Grid III 90121 Series Right Angle Connector. Designed for seamless integration, this black connector features 27 contacts with a 2.54mm pitch, ideal for through-hole termination. With a durable polyester construction and tin-plated brass contacts, it ensures reliable performance in demanding environments. Operating at up to 350V and 3A, it meets stringent industry standards for quality and safety. The convenient tray packaging makes handling and storage a breeze. Whether for commercial or industrial applications, this connector is a versatile and essential component for your projects.