90121-0149

Heilind Number:MOL90121-0149
Manufacturer:Molex
Manufacturer Number:90121-0149
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 29 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-0149
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:29
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Number of Contacts Loaded:29
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901210149
SKU:MOL90121-0149

Detailed Description

Enhance your PCB connectivity with our C-Grid III Black Connector, featuring 29 contacts in a single row for optimal signal transmission. With a 3A amperage and 350V voltage rating, this connector is suitable for various applications. Its through-hole termination method and right-angle orientation ensure secure and space-efficient mounting on your board. Constructed with durable polyester and brass materials, it offers reliable performance in diverse environments. With UL agency certification and lead-free process capability, it meets high industry standards for quality and environmental compliance. Ideal for wire-to-board connections, this connector is a versatile solution for your electronic assembly needs.