| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-0763 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901210763 |
| SKU: | MOL90121-0763 |
90121-0763
| Heilind Number: | MOL90121-0763 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-0763 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to your PCB with our C-Grid III Right Angle Connector. Designed for convenience, this black connector features a single row of three contacts with a 2.54mm pitch, suitable for through-hole termination. Constructed with durable materials like brass and polyester, it ensures reliable performance in a wide operating temperature range from -55 to 125°C. With a maximum amperage of 3A and voltage rating of 350V, it meets various industry standards including RoHS compliance. Its gold-plated contacts offer excellent conductivity, while its tin-plated termination ensures secure soldering. Ideal for wire-to-board applications, this connector is perfect for use in electronic assemblies where space-saving and efficient power transmission are essential.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |
| Molex 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2014 | GCM 10630065 - New, Modified, Or Replacement Tooling. | Download | |||


