90121-0765

Heilind Number:MOL90121-0765
Manufacturer:Molex
Manufacturer Number:90121-0765
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 5 Circuits, 0.38µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-0765
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:5
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901210765
SKU:MOL90121-0765

Detailed Description

Elevate your electronic connections with our C-Grid III 90121 Black Right Angle PCB Pin Header. Designed for seamless integration into your board, this connector features five gold-plated contacts for reliable signal transmission. With a 3A current rating and 350V voltage capacity, it ensures efficient power delivery. Its durable polyester body and brass contacts guarantee long-term performance in a wide temperature range from -55 to 125°C. Offering easy through-hole termination with a 2.54mm pitch, it's ideal for various applications. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether you're a hobbyist or a professional, this connector is a must-have for your projects.