90121-0767

Heilind Number:MOL90121-0767
Manufacturer:Molex
Manufacturer Number:90121-0767
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right Angle, 7 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-0767
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:7
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901210767
SKU:MOL90121-0767

Detailed Description

Elevate your connectivity with the C-Grid III Series Right Angle PCB Pin Header. Designed for seamless integration in electronic assemblies, this black connector boasts a single row of seven contacts, each capable of carrying up to 3A of current at 350V. Featuring through-hole termination and a pitch of 2.54mm, it offers reliable performance in a wide range of applications. Crafted with brass contacts plated in gold, and a polyester body, it ensures both durability and signal integrity. With a wide operating temperature range of -55 to 125°C, it's suitable for diverse environments. This RoHS-compliant connector is lead-free and compatible with wave soldering processes. Its breakaway design allows for easy installation and removal, making it a versatile choice for your projects.