| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-0932 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 187 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 002 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901210932 |
| SKU: | MOL90121-0932 |
90121-0932
| Heilind Number: | MOL90121-0932 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-0932 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 12 Circuits, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III 90121 series black pin header. Featuring 12 contacts in a single row with a 2.54mm pitch, this right-angled connector is designed for through-hole termination. With a 3A current rating and 350V voltage capacity, it ensures reliable power transmission. The contact material is brass with gold plating, guaranteeing optimal conductivity. Operating temperature ranges are wide, and the connector is lead-free and RoHS compliant for environmental sustainability. Perfect for wire-to-board applications, this component is a dependable choice for your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2014 | GCM 10630065 - New, Modified, Or Replacement Tooling. | Download | |||

