| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-0960 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 40 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901210960 |
| SKU: | MOL90121-0960 |
90121-0960
| Heilind Number: | MOL90121-0960 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-0960 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 40 Circuits, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Featuring a sleek black design, this C-Grid III connector is a reliable choice for your electronic connections. With a current rating of 3 A and voltage capacity of 350 V, it offers efficient power transmission. The 40 brass contacts, arranged in a single row with a 2.54 mm pitch, ensure secure connectivity on your PCB. Its right-angle orientation and through-hole termination method make it easy to integrate into your designs. Constructed with durable polyester material, this connector is suitable for various applications. It is RoHS compliant, meeting environmental standards. Whether for industrial or DIY projects, this C-Grid III connector is a versatile and essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2014 | GCM 10630065 - New, Modified, Or Replacement Tooling. | Download | |||

