90121-1085

Heilind Number:MOL90121-1085
Manufacturer:Molex
Manufacturer Number:90121-1085
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 5 Circuits, 0.10µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-1085
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Contact Mating Area Plating:Gold
Number of Contacts Loaded:5
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901211085
SKU:MOL90121-1085

Detailed Description

Enhance your PCB connectivity with our C-Grid III Pin Header in sleek black, part of the 90121 series. Designed for optimal performance, this connector features five contacts with a 3A amperage rating and gold-plated contact mating areas for reliable signal transmission. With a 2.54mm pitch and right-angle orientation, it offers seamless integration into your circuit board assembly. Engineered for durability, the polyester housing ensures stability, while the brass contact material and tin termination plating guarantee longevity. UL certified and RoHS compliant, this connector meets industry standards for quality and safety. Perfect for various electronic applications, it comes in a convenient tray packaging for easy handling. Upgrade your systems with this high-quality PCB pin header for efficient and secure wire-to-board connections.