| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-1087 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 7 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901211087 |
| SKU: | MOL90121-1087 |
90121-1087
| Heilind Number: | MOL90121-1087 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-1087 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 7 Circuits, 0.10µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this black C-Grid III connector. Featuring a single row of seven contacts with a 2.54mm pitch, it ensures efficient power transmission at up to 3A and 350V AC/DC. The right-angle orientation and through-hole termination method make installation hassle-free, while gold plating on the contact mating area ensures reliable conductivity. Crafted from durable polyester with brass contacts, this connector is built to last. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Perfect for various electronic applications, from consumer electronics to industrial machinery.

