| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-1100 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901211100 |
| SKU: | MOL90121-1100 |
90121-1100
| Heilind Number: | MOL90121-1100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-1100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 20 Circuits, 0.10µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Black Pin Header. Featuring 20 gold-plated brass contacts in a single row, this component ensures reliable power delivery at a maximum amperage of 3 A and voltage of 350 V AC/DC. With a 2.54 mm pitch and through-hole termination, it offers easy installation on 1.6 mm thick boards. The right-angle orientation and 2.9 mm tail length optimize space utilization, while its polyester construction meets stringent flammability standards. RoHS compliant and UL certified, this connector guarantees both performance and safety in your electronic assemblies. Whether for industrial or consumer applications, the C-Grid III Pin Header is a versatile and durable solution for your connectivity needs.

