| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-1106 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 26 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 26 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901211106 |
| SKU: | MOL90121-1106 |
90121-1106
| Heilind Number: | MOL90121-1106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-1106 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 26 Circuits, 0.10µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid III 90121 series black pin header. This high-quality component features 26 gold-plated contacts, offering reliable power delivery at 3 A and 350 V AC/DC. With a pitch of 2.54 mm and through-hole termination, it ensures easy installation on 1.6 mm PCBs. The right-angle orientation and 2.9 mm tail length provide versatility in board layout. RoHS compliant and UL certified, this connector guarantees safety and performance in various electronic applications. Upgrade your designs with the durability and efficiency of our C-Grid III pin header.

