90121-1110

Heilind Number:MOL90121-1110
Manufacturer:Molex
Manufacturer Number:90121-1110
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 30 Circuits, 0.10µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-1110
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:30
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901211110
SKU:MOL90121-1110

Detailed Description

Easily connect your PCB components with our C-Grid III Black Right Angle Connector. Designed with 30 contacts in a single row, this connector features through hole termination for secure installation on your board. With a pitch of 2.54mm and a current rating of 3A, it provides reliable power and signal transmission. The contact material is brass with gold plating, ensuring excellent conductivity and durability. Operating at voltage levels of up to 350V AC/DC, it meets stringent safety standards. The polyester housing is flame-retardant, making it suitable for various applications. This connector is RoHS compliant, offering environmentally friendly performance. Its breakaway design allows for easy separation when needed. Perfect for wire-to-board connections, it's a versatile solution for your electronic projects.