| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-1112 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 32 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901211112 |
| SKU: | MOL90121-1112 |
90121-1112
| Heilind Number: | MOL90121-1112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-1112 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 32 Circuits, 0.10µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your electronic projects with the C-Grid III 90121 series Right Angle PCB Pin Header. Featuring 32 contacts with a 2.54mm pitch, this black connector ensures secure through-hole termination on 1.6mm thick PCBs. With a 3A rating and a 350V AC/DC voltage, it guarantees reliable performance. Crafted from durable polyester with brass contacts plated in gold, it offers both strength and conductivity. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, this connector is a versatile and essential component for your PCB assembly needs.

