90121-1113

Heilind Number:MOL90121-1113
Manufacturer:Molex
Manufacturer Number:90121-1113
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 33 Circuits, 0.10µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-1113
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:33
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:33
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901211113
SKU:MOL90121-1113

Detailed Description

Elevate your connectivity with our C-Grid III Wire to Board Connector. Designed for seamless integration, this black connector boasts 33 contacts, each crafted from durable brass with gold plating for optimal performance. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it ensures reliable power transmission. The right-angle orientation and through-hole termination method make installation a breeze, while its tray packaging offers convenience. RoHS compliant and UL certified, it guarantees safety and quality. Perfect for PCB applications, this connector is a must-have for any electronic setup. Elevate your connectivity with our C-Grid III Wire to Board Connector. Designed for seamless integration, this black connector boasts 33 contacts, each crafted from durable brass with gold plating for optimal performance. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it ensures reliable power transmission. The right-angle orientation and through-hole termination method make installation a breeze, while its tray packaging offers convenience. RoHS compliant and UL certified, it guarantees safety and quality. Perfect for PCB applications, this connector is a must-have for any electronic setup.