90121-1114

Heilind Number:MOL90121-1114
Manufacturer:Molex
Manufacturer Number:90121-1114
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 34 Circuits, 0.10µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90121-1114
Color:Black
Series:90121 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:34
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:34
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901211114
SKU:MOL90121-1114

Detailed Description

Enhance your PCB connectivity with our C-Grid III Series, featuring a sleek black design and a high amperage rating of 3A. This right-angle connector boasts 34 contacts on a single row, perfect for through-hole termination. Crafted from durable polyester with brass contacts, it ensures reliable performance in various applications. With a 2.54mm pitch and a voltage rating of 350V AC/DC, it meets industry standards for quality and safety. Its versatile design allows for easy installation in a tray packaging format, making it a convenient choice for your electronic projects. Trust in its UL agency certification and RoHS compliance for added peace of mind. Elevate your connectivity solutions with our C-Grid III connector.