| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-1117 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 37 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 37 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901211117 |
| SKU: | MOL90121-1117 |
90121-1117
| Heilind Number: | MOL90121-1117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-1117 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 37 Circuits, 0.10µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our C-Grid III Black Right Angle PCB Pin Header. With 37 gold-plated brass contacts, this component ensures reliable performance at up to 3A and 350V AC/DC. Featuring a 2.54mm pitch and through-hole termination, it offers easy integration onto 1.6mm thick PCBs. The polyester housing and tin-plated termination guarantee durability and conductivity in various operating environments. With UL certification and RoHS compliance, this connector meets stringent quality standards. Its breakaway design adds convenience during assembly, while the absence of polarization simplifies mating. Upgrade your wire-to-board connections with this essential component.

