| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0123 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901220123 |
| SKU: | MOL90122-0123 |
90122-0123
| Heilind Number: | MOL90122-0123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90122-0123 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with this sleek black C-Grid III connector. Designed for optimal performance, it features a right-angle body orientation and through-hole termination method, ensuring secure and efficient contact. With a 2.54mm pitch and 6 contacts in 2 rows, it offers reliable power delivery at 3A and 350V. Crafted with durable polyester and brass materials, it meets stringent flammability standards for enhanced safety. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for various electronic applications. RoHS compliant, lead-free, and UL certified, it guarantees both environmental sustainability and quality assurance. Upgrade your connectivity with this essential component for wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

