| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0126 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901220126 |
| SKU: | MOL90122-0126 |
90122-0126
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Right Angle Pin Header. This high-performance component boasts a durable polyester body and brass contacts, ensuring reliable power and data transmission. With 12 contacts arranged in 2 rows and a pitch of 2.54mm, it offers seamless integration into your circuit design. Rated for 3A and 350V, it's suitable for various applications. Featuring through-hole termination, it guarantees secure attachment to your PCB. Operating in temperatures ranging from -55 to 125°C, it's built to withstand harsh environments. With RoHS compliance and lead-free soldering capability, it meets international standards for environmental responsibility. Upgrade your electronic projects with this versatile and dependable connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

