| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0129 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 18 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901220129 |
| SKU: | MOL90122-0129 |
90122-0129
| Heilind Number: | MOL90122-0129 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90122-0129 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid III right angle header, designed for optimal performance in electronic assemblies. Featuring a sleek black finish and a durable polyester body, this connector boasts 18 gold-plated brass contacts for reliable power and data transmission. With a pitch of 2.54mm and a voltage rating of 350V, it meets industry standards for efficiency and safety. Suitable for through-hole mounting, its tail length of 2.9mm ensures secure attachment. Operating seamlessly in a wide temperature range from -55 to 125°C, it's perfect for diverse applications. This component is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in our high-quality connector system for your wire-to-board connections, backed by UL certification and lead-free process capability. Upgrade your PCB design with this essential component for seamless integration and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

