| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90122-0130 |
| Color: | Black |
| Series: | 90122 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901220130 |
| SKU: | MOL90122-0130 |
90122-0130
Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid III Right Angle Connector. Designed for optimal performance, this black polyester connector features 20 contacts in a 2-row configuration, delivering a seamless interface for your electronic components. With a 3A amperage rating and 350V voltage capacity, it ensures reliable power transmission. The through-hole termination method and 2.54mm pitch simplify installation, while the tin-plated brass contacts guarantee durability. Operating smoothly in temperatures ranging from -55 to 125°C, it meets stringent quality standards. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board applications, it's a versatile solution for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2014 | GCM 10630066 - New, Modified, Or Replacement Tooling. | Download | |||

